FERRET-PSU

RF Solutions
223-FERRET-PSU
FERRET-PSU

製造商:

說明:
板上型電源 PSU Module 110-230Vac in, o/p 12V@110mA

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$279.15 HK$279.15
HK$270.93 HK$1,625.58
HK$262.63 HK$3,151.56
HK$254.49 HK$6,871.23
HK$247.50 HK$12,622.50
HK$242.41 HK$24,725.82
HK$235.75 HK$59,409.00
1,002 報價

商品屬性 屬性值 選擇屬性
RF Solutions
產品類型: 板上型電源
RoHS:  
品牌: RF Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
產品類型: Switching Power Supplies
原廠包裝數量: 3
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526925000
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.