RDK-1053

Power Integrations
869-RDK-1053
RDK-1053

製造商:

說明:
板上型電源 60W Dual-Output Flyback Power Supply for Industrial Applications Using InnoMux2-EP IMX2353F-H415 1700V PowiGaN

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
預期23/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 板上型電源
RoHS:  
60 W
70 V to 1 kV
2 Output
5 VDC
2 A
24 VDC
2.5 A
90 %
InnoMux2-EP
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: US
行業: Industrial
最高工作溫度: + 40 C
最低工作溫度: 0 C
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RDK-1053 60W Dual-Output Flyback Power Supply

Power Integrations RDK-1053 60W Dual-Output Flyback Power Supply utilizes the advanced InnoMux™ IMX2353F mixed-signal IC and PowiGaN™ technology for superior efficiency and performance. This design delivers two isolated, regulated outputs (5V at 2.5A and 24V at 2A) from a single power stage, making it ideal for applications requiring multiple voltage rails. Operating over a wide universal input range of 70VDC to 1000VDC, the Power Integrations RDK-1053 achieves greater than 90% efficiency, reducing heat and improving reliability.

參考設計套件(RDK)

Power Integrations參考設計套件(RDK)是專為最流行的功率轉換/電源應用而優化的實用設計。這些套件可幫助開發人員評估、修改、微調和測試現有成熟設計,加快專案開發速度。開發人員可利用相同專案對自己的專案對進行處理。這些RDK基於高性能AC-DC、LED驅動器或電機驅動器IC。所有RDK均包含一個具有全面文檔的全功能型參考板,並提供啟動下一個電源設計所需的基本資料。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.