POE30R-1ATP-R

Phihong
552-POE30R-1ATP-R
POE30R-1ATP-R

製造商:

說明:
壁裝式AC適配器 30W 56V 2.5G Data Speed Single Port Interchangeable AC Clip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.85 HK$246.85
HK$243.31 HK$2,433.10

商品屬性 屬性值 選擇屬性
Phihong
產品類型: 壁裝式AC適配器
RoHS:  
REACH - SVHC:
Included
Interchangeable Plugs
96 VAC to 264 VAC
1 Output
30 W
56 VDC
536 mA
Industrial
Level VI, CoC Tier 2
POE30R
品牌: Phihong
組裝國家: Not Available
擴散國: Not Available
原產國: VN
負載調整率: Regulated
最高工作溫度: + 50 C
最低工作溫度: - 10 C
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 40
子類別: AC-DC Power Supply
每件重量: 300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE30R Single-Port 30W PoE Wall Plug Adapter

Phihong POE30R Single-Port 30W Power-over-Ethernet (PoE) Interchangeable Wall Plug Adapter is an adapter with one port. This PoE adapter features diagnostic LEDs, 0.25mA maximum leakage current, 56VDC output voltage, 90VAC to 24VAC input voltage range, and 47Hz to 63Hz AC input frequency range. The POE30R adapter also features field interchangeable AC clips and is DOE Level VI, CoC Tier 2, and IEEE802.3at compliant. Typical applications include IP telephones, security cameras, wireless network access points, and IP print servers.