MGJ2D151503SC

Murata Electronics
81-MGJ2D151503SC
MGJ2D151503SC

製造商:

說明:
DC/DC 轉換器 - 通孔 DC-DC TH 24-15/3V 5.2KV

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7
可立即送貨
在途量:
25
預期20/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.17 HK$72.17
HK$69.54 HK$347.70
HK$68.39 HK$683.90
HK$66.91 HK$1,672.75
HK$65.76 HK$3,288.00
HK$64.69 HK$6,469.00
HK$63.29 HK$15,822.50
HK$62.31 HK$31,155.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
Isolated
2 Output
2 W
15 V
13.5 V
16.5 V
15 V
95 mA
- 3 V
95 mA
5.2 kV
SIP-5
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical, Industrial
MGJ2
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 19.5 mm x 9.8 mm x 12.5 mm
輸入電壓: 13.5 V to 16.5 V
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
原廠包裝數量: 25
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99

MGJ2隔離式2W閘極驅動器DC-DC轉換器

Murata Power Solutions MGJ2隔離式2W閘極驅動器DC-DC轉換器,適合為橋式電路中的IGBT/SiC和MOSFET裝置的高側與低側閘極驅動電路供電。多種非對稱輸出電壓選擇可提供最佳的驅動電位,達到最佳的系統效率。MGJ2系列專為高隔離需求所設計,常見於馬達驅動器及變頻器所使用的橋式電路,MGJ2工業級額定溫度與結構,提供長使用壽命與可靠性。Murata Power Solutions MGJ2隔離式2W閘極驅動器DC-DC轉換器採用表面黏著封裝樣式,具有超低隔離電容。

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.

MGJ2 2W Bipolar-Output SMT DC-DC Converters

Murata MGJ2 2W Bipolar-Output SMT DC-DC Converters are ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications. These devices feature a 2W power rating and are supplied in compact, low profile form factor modules measuring 19.49mm x 14.99mm x 4.39mm. Available in 12V and 15V rails, the MGJ2 DC-DC Converters offer +15V/-5V, +15V/-9V, and +20V/-5V bipolar output options while operating in a -40°C to +100°C temperature range.