MC33816AE

NXP Semiconductors
841-MC33816AE
MC33816AE

製造商:

說明:
閘極驅動器 Prog Solenoid Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,301

庫存:
3,301 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.83 HK$78.83
HK$61.32 HK$613.20
HK$56.88 HK$1,422.00
HK$52.11 HK$5,211.00
HK$49.81 HK$12,452.50
HK$45.70 HK$22,850.00
HK$42.58 HK$34,064.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$92.15
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: 閘極驅動器
RoHS:  
Driver ICs - Various
High-Side, Low-Side
SMD/SMT
LQFP 64
12 Driver
12 Output
2.2 A
4.75 V
5.25 V
25 ns
25 ns
- 40 C
+ 125 C
MC33816
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最長斷開延遲時間: 60 ns
最長接通延遲時間: 60 ns
濕度敏感: Yes
運作供電電流: 56 mA
產品類型: Gate Drivers
關機: No
原廠包裝數量: 800
子類別: PMIC - Power Management ICs
技術: Si
零件號別名: 935311309557
每件重量: 370 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MC33816 SMARTMOS Gate Driver

NXP Semiconductors MC33816 SMARTMOS Gate Driver is a programmable controller IC for precision solenoid control applications. The MC33816 consists of five external MOSFET high-side pre-drivers and seven external MOSFET low-side pre-drivers. The 33816 provides a flexible solution for the MOSFET gate drive with a versatile control and optimized latency time. Gate drive, diagnosis, and protection are managed through four independent microcores, and two Code RAM and two Data RAM banks.