MP28162GC-Z

Monolithic Power Systems (MPS)
946-MP28162GC-Z
MP28162GC-Z

製造商:

說明:
開關穩壓器 High-Efficiency, Single-Inductor,Buck-Boost Converter with 1.5A Switches

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,439

庫存:
1,439 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.92 HK$17.92
HK$11.51 HK$115.10
HK$10.28 HK$257.00
HK$8.47 HK$847.00
HK$7.33 HK$1,832.50
HK$6.95 HK$3,475.00
HK$5.84 HK$5,840.00
完整捲(訂購多個3000)
HK$4.93 HK$14,790.00
HK$4.83 HK$28,980.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WLCSP-15
Boost, Buck
1.5 V to 5.5 V
1 Output
1.2 V
5.5 V
25 uA
2 MHz
- 40 C
+ 125 C
MP28162
Reel
Cut Tape
MouseReel
品牌: Monolithic Power Systems (MPS)
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: High-Efficiency Synchronous Buck-Boost Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MP28162 1.5A Buck-Boost Converters

Monolithic Power Systems (MPS) MP28162 1.5A Buck-Boost Converters are suitable for operating from an input voltage (VIN) either higher, lower, or equal to the output voltage (VOUT). The Monolithic Power Systems MP28162 converters are ideal for products powered by single-cell Li-ion or multicell alkaline batteries, where VOUT falls within the battery voltage (VBATT) range. Current-mode control and fixed pulse-width modulation (PWM) frequency ensure optimal stability and transient response. The fixed 2MHz switching frequency (fREQ) and integrated low-on resistance RDS(ON) MOSFETs minimize solution size while maintaining high efficiency.