1301470153

Molex
538-1301470153
1301470153

製造商:

說明:
AC電源插頭及插座 FS/FD COVER 4P5W L22-20 WT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,205.46 HK$1,205.46
HK$1,078.88 HK$10,788.80
HK$1,055.37 HK$26,384.25
HK$1,053.80 HK$52,690.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: AC電源插頭及插座
Receptacles
20 A
480 V
Straight
Panel
Yellow
L22-20
1 Port
IP67
130147
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
易燃性等級: UL 94 V-0
產品類型: AC Power Plugs & Receptacles
原廠包裝數量: 1
子類別: Power Connectors
終端類型: Solder
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.