1301440053

Molex
538-1301440053
1301440053

製造商:

說明:
AC電源插頭及插座 PLUG 5-20 HI-IMPACT 125V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$227.45 HK$227.45
HK$217.50 HK$5,437.50
HK$181.33 HK$9,066.50
HK$179.77 HK$17,977.00
HK$173.36 HK$43,340.00
HK$171.88 HK$85,940.00
2,500 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: AC電源插頭及插座
RoHS:  
REACH - SVHC:
Plugs
20 A
125 V
Vertical
Free Hanging
Black
5-20
2 Port
130144
Woodhead Safeway
品牌: Molex
合規: CSA, UL
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼材料: Nylon
產品類型: AC Power Plugs & Receptacles
原廠包裝數量: 1
子類別: Power Connectors
終端類型: Screw
類型: Safeway Plug
每件重量: 67.131 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.