MCP1631-E/ML

Microchip Technology
579-MCP1631-E/ML
MCP1631-E/ML

製造商:

說明:
開關控制器 Integrated HS PWM I Mode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 132

庫存:
132 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.44 HK$16.44
HK$13.65 HK$341.25
HK$12.41 HK$1,129.31

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開關控制器
RoHS:  
Boost, Cuk, Flyback, SEPIC
1 Output
2 MHz
10 %
25 mV
250 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Tube
品牌: Microchip Technology
濕度敏感: Yes
產品: Voltage Controllers
產品類型: Switching Controllers
系列: MCP1631
原廠包裝數量: 91
子類別: PMIC - Power Management ICs
每件重量: 123 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MCP1631 High-speed PWM Controller

Microchip MCP1631 is offered as a high-speed microcontroller (MCU) based pulse width modulator (PWM) controller to help designers develop intelligent power systems. When combined with an easily-programmable MCU, the MCP1631 controls the power system duty cycle providing output voltage or current regulation. The MCU can adjust output voltage or current, switching frequency, and maximum duty cycle. The MCP1631 can charge multiple battery chemistries, including Li-Ion, NiHM, NiCd, and Lead Acid. Designers can use the MCP1631 with a small MCU to develop intelligent LED lighting designs and programmable SEPIC topology voltage and current sources. MCP1631’s integrated design also offers signal conditioning and protection features for battery chargers or constant-current source applications. These features include internal overtemperature protection and undervoltage lockout (UVLO).