SM24TBT2DPB-920

Lantronix
515-SM24TBT2DPB-920
SM24TBT2DPB-920

製造商:

說明:
乙太網路供電 - PoE - 工業用產品 Managed PoE++ Switch, 24-port 10/100/1000Base-T PoE++ and 2 100/1000 SFP/RJ-45 Combo port, single 920 Watt power supply, NO POWER CORD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20,517.12 HK$20,517.12

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 乙太網路供電 - PoE - 工業用產品
PoE Switches
26 Port
90 W
Rack Mount
53 Gb/s
Required
FCC Class A; CE; UL62368-1
品牌: Lantronix
組裝國家: Not Available
擴散國: Not Available
原產國: TW
直流電輸出連接器: RJ45 Connector
特徵: Hot-swappable dual power supply modules
高度: 44 mm
長度: 300 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Power over Ethernet - PoE
原廠包裝數量: 1
子類別: Power Supplies
類型: Managed Gigabit Ethernet PoE++ Switch
寬度: 442 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620080
ECCN:
EAR99

SM24TBT2DPB Managed Gigabit PoE++ Switches

Lantronix SM24TBT2DPB Managed Gigabit PoE++ Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These PoE ++ switches feature (24) 10/100/1000Mbps copper ports and (2) additional 100/1000Mbps dual-speed SFP/RJ-45 combo ports. The SM24TBT2DPB PoE++ switches comply with the IEEE 802.3bt PoE++ standard and supply up to 90W per port. These switches provide full PoE++ output on all 24 ports when equipped with dual hot-swappable PS-ACDC-1200 power supplies. Typical applications include LED lighting, smart building IoT devices, IP surveillance, POS systems, and digital signage.