E3647A/0E3/902

Keysight
372-E3647A-EU
E3647A/0E3/902

製造商:

說明:
桌上型電源 DC supply, dual output, dual range: 0-35V/ 0.8A and 0-60V/ 0.5A, 60 W G, EU Cord

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$16,011.90 HK$16,011.90

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 桌上型電源
RoHS:  
DC Power Supplies
Programmable
230 VAC
2 Output
0 VDC to 35 VDC/0 VDC to 60 VDC
800 mA/500 mA
0 VDC to 35 VDC/0 VDC to 60 VDC
800 mA/500 mA
60 W
Digital
品牌: Keysight
電纜類型: EU Power Cord Included
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 133 mm
長度: 348.3 mm
產品類型: Bench Top Power Supplies
系列: E364xA
原廠包裝數量: 1
子類別: Power Supplies
寬度: 212.8 mm
零件號別名: E3647A
每件重量: 8.001 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

E364xA Programmable DC Power Supplies - Europe

Keysight Technologies E364xA Programmable DC Power Supplies (European version) provide superior performance with output power ratings ranging from 30W to 100W, delivering fast transient response. These power supplies specify less than 90ms of voltage settling time at any output load condition with 0.01% load line regulation. The units offer save and recall functions and ensure devices under test (DUT) safety with overvoltage protection (OVP). These power supplies allow remote programming using general-purpose interface bus (GPIB: IEEE-488) or RS-232 interface with an easy-to-use SCPI command set. The E3640A-45A models are single output, while the E3646A-49A units are dual output. Keysight Technologies E364xA Programmable DC Power Supplies are designed to meet the needs of research and development (R&D) design verification, production testing, and QA verifications.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.