1EDN7512GXTMA1

Infineon Technologies
726-1EDN7512GXTMA1
1EDN7512GXTMA1

製造商:

說明:
閘極驅動器 LOW SIDE DRIVERS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,239

庫存:
4,239 可立即送貨
工廠前置作業時間:
39 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.51 HK$5.51
HK$3.91 HK$39.10
HK$3.51 HK$87.75
HK$3.07 HK$307.00
HK$2.86 HK$715.00
HK$2.73 HK$1,365.00
HK$2.62 HK$2,620.00
完整捲(訂購多個4000)
HK$2.50 HK$10,000.00
HK$2.40 HK$19,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
8 A
4.5 V
20 V
Inverting, Non-Inverting
6.5 ns
4.5 ns
- 40 C
+ 150 C
1EDN
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最長斷開延遲時間: 25 ns
最長接通延遲時間: 25 ns
產品類型: Gate Drivers
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: EiceDRIVER
零件號別名: 1EDN7512G SP001491590
每件重量: 20.240 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Resonant Wireless Charging - Consumer Applications

Infineon Technologies Resonant Wireless Charging - Consumer Applications takes the lead in fast switching in power transfer topologies. With excellent figure of merit (FOM) for gate charge times, RDS(on) and Coss, these charging solutions enable 6.78MHz inverter designs. Advanced power MOSFET technology addresses frequency switching implementations, especially in the 30-10V areas for class D inverter designs and in the 150-250V voltage class for class E inverter designs.

無線充電解決方案

英飛凌無線充電解決方案符合當今持續成長的無線充電應用需求,例如:智慧型手機、穿戴式裝置、筆電及低電壓驅動裝置。英飛凌的高效率、高成本效益裝置,為發射器單元提供最先進的解決方案,以符合電感與諧振標準。英飛凌裝置可立即用於變壓器/充電器,加快完整無線充電解決方案的上市速度。英飛凌為無線充電聯盟 (Wireless Power Consortium) 與AirFuel聯盟的成員。  

EiceDRIVER隔離式與非隔離式閘極驅動器IC

英飛凌EiceDRIVER™隔離式與非隔離式閘極驅動器IC適用於MOSFET、IGBT和IGBT模組,能提供經過最佳化的高低電壓閘極驅動器解決方案。這些隔離式與非隔離式閘極驅動器IC是專為打造可靠且高效的應用所設計。經過最佳化的閘極驅動器配置,對於無論是獨立形式或功率模組等所有電源開關而言,都是必不可少的。英飛凌閘極驅動器提供介於0.1A到最高10A的多樣化典型輸出電流選項,適合電源裝置的所有尺寸。

快速DC EV充電解決方案

Infineon電動汽車直流快速充電解決方案可幫助解決電動汽車的需求。隨著市場上電動汽車數量不斷增長,以及政府要求在2050年前實現汽車排放歸零的壓力,人們迫切需要更加高效的充電解決方案。正如各類消費者研究所示,用戶對電動汽車的接受程度深受充電過程的有效性和時長影響。而高功率直流充電站就是滿足此類市場需求的解決方案。如今,常規電動汽車可在10分鐘內充滿80%的電池容量。這樣的充電速度已經堪比傳統內燃機汽車的加油速度。Infineon協助實現節能直流快速充電設計。Infineon可一站式供應各類即用型產品和設計組合,涵蓋電源轉換、微控制器、安全防護、輔助電源和通訊產品系列。

1通道EiceDRIVER™ MOSFET閘極驅動器IC

Infineon Technologies 1通道EiceDRIVER™ MOSFET閘極驅動器IC是控制IC、功能強大的MOSFET,及GaN開關裝置之間的重要連結。這些閘極驅動器IC可在系統層級達到高度效率、優異的功率密度,與一致的系統耐受性。

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

Inductive Wireless Charging Solutions

Infineon Technologies Inductive Wireless Charging Solutions use electromagnetic fields to transfer power from a transmitter to a receiver application. This technology charges batteries without a physical connection, all thanks to a wireless charging power supply. The benefits of wireless charging in applications are not having to plug in a device and no plug compatibility issues. It’s also safer since there is no contact with exposed electrical connectors. Wireless charging is more reliable in harsher environments, like drilling and mining. It also allows for seamless on-the-go charging, whether in the car or in public places. Finally, it eliminates tangled charging cables while charging multiple devices in parallel.