XF-LNK-UC

Hatch Lighting
837-XF-LNK-UC
XF-LNK-UC

製造商:

說明:
LED 電源供應器 Foundation USB Connector

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 71

庫存:
71 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$161.61 HK$161.61
HK$149.36 HK$746.80
HK$142.12 HK$1,421.20
HK$134.97 HK$3,374.25
HK$129.88 HK$6,494.00
HK$124.86 HK$12,486.00
HK$118.61 HK$29,652.50
HK$114.09 HK$57,045.00
1,000 報價

商品屬性 屬性值 選擇屬性
Hatch Lighting
產品類型: LED 電源供應器
RoHS:  
Foundation
品牌: Hatch Lighting
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Foundation Programmable Constant Current Drivers

Hatch Foundation Programmable Constant Current Drivers are UL-listed, class P devices engineered for high-performance lighting systems. These precision LED drivers are programmable and designed to meet strict performance standards and elevate lighting applications. The class 2 output and high-power density ensure optimal performance, while the enhanced thermal management provides longevity and reliability. The series offers tri-dim capabilities with 1% dimming for forward phase, reverse phase, and 0 to 10V systems for customizable ambiance. The dim-to-off feature adds convenience and energy efficiency. The LED drivers have a universal input range of 120V to 277V, and the bottom-feed option ensures seamless installation.