DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 額定二級電壓 額定功率 安裝風格 主繞組 次繞組 長度 寬度 高度 系列
HALO Electronics 電力變壓器 POE Flyback Xfmr 3W 3.3Vout 300庫存量
最少: 1
倍數: 1

POE - Power Over Ethernet Transformers 3.3 V SMD/SMT Single Primary Winding Dual Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
HALO Electronics 電力變壓器 POE Flyback Xfmr 13W 3.3Vout 暫無庫存
最少: 400
倍數: 80

POE - Power Over Ethernet Transformers 3.3 V 13 W SMD/SMT Single Primary Winding Dual Secondary Winding 22.48 mm 16.51 mm 8.64 mm PWR-DCDC
HALO Electronics 電力變壓器 POE Flyback Xfmr 7W 3.3Vout 暫無庫存
最少: 400
倍數: 80

POE - Power Over Ethernet Transformers 3.3 V 7 W SMD/SMT Single Primary Winding Single Secondary Winding 13.08 mm 11.43 mm 11.05 mm PWR-DCDC