FIT1021

DFRobot
426-FIT1021
FIT1021

製造商:

說明:
桌上型電腦AC適配器 This 12V 60W AC/DC Power Adapter is a high-quality and flexible power solution. It comes with three interchangeable plugs (US, EU, and UK standards), making it suitable for power outlets worldwide. It is designed to deliver stable and reliable power

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.09 HK$114.09

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 桌上型電腦AC適配器
RoHS:  
100 VAC to 240 VAC
1 Output
60 W
12 V
5 A
500 mm
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 34.5 mm
長度: 122 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
封裝: Bulk
產品類型: Desktop AC Adapters
子類別: Power Supplies
公司名稱: DFRobot
寬度: 55 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FIT1021 12V 60W AC/DC Power Adapter

DFRobot FIT1021 12V 60W AC/DC Power Adapter includes three interchangeable plugs (US, EU, and UK) and is ideal for power outlets worldwide. This power adapter features a 12V rated voltage, 60W rated power, 5A rated current, and an input voltage range of 100V to 240V at 50Hz to 60Hz. The FIT1021 power adapter is compatible with the LattePanda Mu carrier board and powers a variety of other compatible 12V devices. This power adapter is certified to the FCC, CE, UKCA, CCC, PSE, SAA, and UL standards. The FIT1021 power adapter is available in 122mm x 55mm x 34.5mm dimensions with a 1200mm DC cable length and a 500mm power cord length.