LPX100

Advanced Energy / Artesyn
826-LPX100
LPX100

製造商:

說明:
機箱式電源 Accessory-Enclosure Kit For the LP50

庫存量: 482

庫存:
482 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.33 HK$103.33
HK$64.61 HK$323.05
HK$62.47 HK$1,561.75
HK$62.23 HK$3,111.50
HK$61.24 HK$6,124.00
HK$61.16 HK$12,232.00

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 機箱式電源
Enclosed
119 mm (4.685 in)
74.8 mm (2.945 in)
43 mm (1.693 in)
品牌: Advanced Energy / Artesyn
組裝國家: Not Available
擴散國: Not Available
原產國: PH
敞開的/內附的框架: Enclosed
產品: Accessories
產品類型: Switching Power Supplies
原廠包裝數量: 100
子類別: Power Supplies
類型: PCB Enclosure
每件重量: 252.682 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409190
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.