IVS1-5R0-00-A

Advanced Energy / Artesyn
826-73-180-9096I
IVS1-5R0-00-A

製造商:

說明:
模組化電源 - 已組裝 iVS Configurable Power Supply

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,219.50 HK$17,219.50
HK$16,545.63 HK$82,728.15
10 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 模組化電源 - 已組裝
RoHS:  
90 VAC to 264 VAC, 120 VDC to 300 VDC
1.5 kW
1 Output
2 V to 60 V
Chassis Mount
Enclosed
279.4 mm
127 mm
127 mm
85 %
Medical
CE, CSA, UL
iVS
品牌: Advanced Energy / Artesyn
合規: CE, CSA, UL
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入頻率: 47 Hz to 63 Hz
最高工作溫度: + 70 C
最低工作溫度: - 40 C
輸出電流-通道1: 300 A
產品: Power Supplies
產品類型: Modular Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
類型: 1 Phase
零件號別名: 73-180-9096I
每件重量: 2.8 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.