Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 機箱類型 絕緣電壓 效率 行業 長度 寬度 高度 系列
Advanced Energy / Artesyn 機箱式電源 250W 48V 3.23A Medical/Commercial 32庫存量
最少: 1
倍數: 1

250 W 90 VAC to 264 VAC 1 Output 48 VDC 5.21 A Open Frame 4 kVAC 93 % Medical, Industrial 101.6 mm (4 in) 50.8 mm (2 in) 32.77 mm (1.29 in) CPS250
Advanced Energy / Artesyn 機箱式電源 12V output 250W M1 Features 26庫存量
最少: 1
倍數: 1

250 W 90 VAC to 264 VAC 1 Output 12 VDC 12.92 A Open Frame 4 kVAC 93 % Medical, Industrial 101.6 mm (4 in) 50.8 mm (2 in) 32.77 mm (1.29 in) CPS250
Advanced Energy / Artesyn 機箱式電源 250W 24V 6.45A Medical/Commercial 15庫存量
最少: 1
倍數: 1

250 W 90 VAC to 264 VAC 1 Output 24 VDC 6.45 A Open Frame 4 kVAC 93 % Medical, Industrial 101.6 mm (4 in) 50.8 mm (2 in) 32.77 mm (1.29 in) CPS250
Advanced Energy / Artesyn 機箱式電源 250W 12V 12.92A Medical/Commercial
40預期21/4/2026
最少: 1
倍數: 1

250 W 90 VAC to 264 VAC 1 Output 12 VDC 20.83 A Open Frame 4 kVAC 93 % Medical, Industrial 101.6 mm (4 in) 50.8 mm (2 in) 32.77 mm (1.29 in) CPS250