PLF-12E4-10A-Q-R

Adam Tech
737-PLF-12E4-10A-Q-R
PLF-12E4-10A-Q-R

製造商:

說明:
功率線濾波器 EMI/RF Line Filter, 115/250VAC 10A, small outline, chassis mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 108   多個: 18
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$122.23 HK$13,200.84
HK$109.98 HK$27,714.96
HK$102.67 HK$51,745.68

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 功率線濾波器
RoHS:  
1-Phase EMI/RFI Filter
115 VAC, 250 VAC
10 A
Chassis Mount
Quick Connect
PLF
Tray
50 Hz, 60 Hz
品牌: Adam Tech
合規: cURus
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 1.2 mH
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Power Line Filters
原廠包裝數量: 18
子類別: Power Condition
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.