LDCL015M33R

STMicroelectronics
511-LDCL015M33R
LDCL015M33R

製造商:

說明:
LDO電壓穩壓器 150mA Capless Ultra Low REG 50mV 100mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,931

庫存:
3,931 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.58 HK$12.58
HK$9.21 HK$92.10
HK$8.38 HK$209.50
HK$7.41 HK$741.00
HK$6.96 HK$1,740.00
HK$6.69 HK$3,345.00
HK$6.20 HK$6,200.00
完整捲(訂購多個3000)
HK$6.06 HK$18,180.00
HK$5.95 HK$35,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
150 mA
1 Output
Positive
120 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 125 C
50 mV
LDCL015
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
壓差電壓 - 最大值: 50 mV
負載調整率: 0.003 %/mA
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電壓調節精度: 2 %
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LDCL015 Ultra Low Drop Linear Regulators

STMicroelectronics LDCL015 Ultra Low Drop Linear Regulators provide 150mA of maximum current from an input voltage ranging from 1.8V to 5.5V, with a typical dropout voltage of 50mV. It is stable with no input or output capacitor. Low quiescent current, low noise, and capless operation make it suitable for low-power battery-powered applications and allows the reduction of board size. Typical applications include mobile phones and similar battery-powered systems.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.