VNHD7012AYTR

STMicroelectronics
511-VNHD7012AYTR
VNHD7012AYTR

製造商:

說明:
閘極驅動器 H-bridge motor driver for automotive DC motor driving

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,626

庫存:
5,626 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$35.67 HK$35.67
HK$27.04 HK$270.40
HK$24.91 HK$622.75
HK$22.52 HK$2,252.00
HK$21.37 HK$5,342.50
HK$20.71 HK$10,355.00
完整捲(訂購多個1000)
HK$18.74 HK$18,740.00
HK$18.58 HK$37,160.00
HK$17.67 HK$88,350.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
PowerSSO-36
2 Driver
2 Output
38 A
4 V
28 V
250 ns
350 ns
- 40 C
+ 150 C
VNHD7012AY
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
特徵: AEC-Q101 Qualified, MultiSense Monitoring and Diagnostics Functions
邏輯類型: CMOS
濕度敏感: Yes
產品類型: Gate Drivers
Rds On - 漏-源電阻: 12 mOhms
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 488 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VNHD7012AY H-Bridge Motor Driver

STMicroelectronics VNHD7012AY H-Bridge Motor Driver integrates a dual high-side driver and the drivers and protections for two external power MOSFETs in low-side configuration. The VNHD7012AY is designed using STMicroelectronics' VIPower® technology to efficiently integrate on the same die a true PowerMOSFET with an intelligent signal/protection circuitry. The STMicroelectronics VNHD7012AY H-Bridge Motor Driver is housed in a PowerSSO-36 exposed pad package to optimize dissipation performances.

VNHD7012 38A H-Bridge DC Motor Driver

STMicroelectronics VNHD7012 38A H-Bridge DC Motor Driver is used for automotive applications. The driver integrates a fully-protected dual high-side driver in addition to the drivers and protections for the two external power MOSFETs in low-side configuration. The device is housed in a PowerSSO-36 exposed pad package to optimize the dissipation performances. The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake conditions. STMicroelectronics VNHD7012 38A H-Bridge DC Motor Driver also comes with MultiSense monitoring and diagnostic functions.