LD1086V33-DG

STMicroelectronics
511-LD1086V33-DG
LD1086V33-DG

製造商:

說明:
LDO電壓穩壓器 1.5 A adjustable and fixed low drop positive voltage regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,304

庫存:
3,304 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.48 HK$19.48
HK$12.41 HK$124.10
HK$11.10 HK$277.50
HK$9.12 HK$912.00
HK$8.00 HK$2,000.00
HK$7.58 HK$3,790.00
HK$6.36 HK$6,360.00
HK$5.81 HK$23,240.00
HK$5.28 HK$42,240.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
Through Hole
TO-220-3
3.3 V
1.5 A
1 Output
Positive
5 mA
3.4 V
30 V
Fixed
- 40 C
+ 125 C
1.3 V
LD1086
Tube
品牌: STMicroelectronics
壓差電壓 - 最大值: 1.5 V
線路調整率: 500 uV
負載調整率: 1 mV
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
耐受性: 1 %
類型: Voltage Regulator
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LD1086 Low Drop Positive Voltage Regulators

STMicroelectronics LD1086 Low Drop Positive Voltage Regulators are capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10μF (minimum) capacitor is needed for stability.