LDL212PU15R

STMicroelectronics
511-LDL212PU15R
LDL212PU15R

製造商:

說明:
LDO電壓穩壓器 1.2A Low Drop Linear Regulator IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,729

庫存:
5,729 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.53 HK$3.53
HK$2.50 HK$25.00
HK$2.23 HK$55.75
HK$1.92 HK$192.00
HK$1.78 HK$445.00
HK$1.70 HK$850.00
HK$1.55 HK$1,550.00
完整捲(訂購多個3000)
HK$1.50 HK$4,500.00
HK$1.47 HK$8,820.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
1.5 V
1.2 A
1 Output
Positive
250 uA
2.5 V
18 V
Fixed
- 40 C
+ 125 C
350 mV
LDL212
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 24.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LDL212 1.2A Low Drop Linear Regulator ICs

STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs provide a 1.2A maximum current from a 2.5V to 18V input voltage range. The LDL212 ICs have a typical dropout voltage of 350mV at 1.2A. These regulator ICs are suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 IC has a high-power supply rejection ratio of 87dB at 120Hz and more than 40dB at 100kHz. These ICs feature a shutdown mode using an enable logic control function to reduce the total current consumption. The device also includes the current limit, SOA, and thermal protection.