VNHD7008AYTR

STMicroelectronics
511-VNHD7008AYTR
VNHD7008AYTR

製造商:

說明:
閘極驅動器 H-bridge motor driver for automotive DC motor driving

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,283

庫存:
2,283 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$36.41 HK$36.41
HK$27.62 HK$276.20
HK$25.48 HK$637.00
HK$23.02 HK$2,302.00
HK$21.87 HK$5,467.50
HK$21.21 HK$10,605.00
完整捲(訂購多個1000)
HK$20.22 HK$20,220.00
HK$19.07 HK$38,140.00
HK$18.91 HK$94,550.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
PowerSSO-36
2 Driver
2 Output
51 A
4 V
28 V
250 ns
350 ns
- 40 C
+ 150 C
VNHD7008AY
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
特徵: AEC-Q101 Qualified, MultiSense Monitoring and Diagnostics Functions
邏輯類型: CMOS
濕度敏感: Yes
運作供電電流: 9 mA
產品類型: Gate Drivers
Rds On - 漏-源電阻: 8 mOhms
關機: Shutdown
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 488 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

VNHD7008AY H-bridge Motor Driver

STMicroelectronics VNHD7008AY H-bridge Motor Driver is an AEC-Q100 qualified, DC Motor Driver designed for automotive applications. The VNHD7008AY integrates a fully protected dual high-side driver and the drivers and protections for the two external power MOSFETs in a low-side configuration. The VNHD7008AY Motor Driver features VIPower® M0 technology that allows the device to efficiently integrate on the same die a true PowerMOSFET with an intelligent signal/ protection circuitry. The VNHD7008A is housed in a PowerSSO-36 Exposed Pad Package to optimize the dissipation performances. The INA and INB input signals can directly interface the microcontroller to select motor direction and brake conditions. Two selection pins (SEL0 and SEL1) are available to address the microcontroller the information available on the MultiSense. The MultiSense pin can monitor the motor current, providing a voltage proportional to the battery value and the information on the temperature of the chip. The integrated protections for STMicroelectronics VNHD7008AY H-bridge Motor Driver include load current limitation, overload active power limitation (with latch-off), overtemperature shutdown (with latch-off), and cross current protection.