STM6904SYEDS6F

STMicroelectronics
511-STM6904SYEDS6F
STM6904SYEDS6F

製造商:

說明:
監控電路 Quad Quint Ultra-Low Current Multi Volt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,823

庫存:
2,823 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2823會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.73 HK$13.73
HK$10.11 HK$101.10
HK$9.21 HK$230.25
HK$8.13 HK$813.00
HK$7.65 HK$1,912.50
HK$7.37 HK$3,685.00
HK$6.90 HK$6,900.00
HK$6.26 HK$12,520.00
完整捲(訂購多個4000)
HK$5.92 HK$23,680.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 監控電路
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
2.955 V, 2.188 V, Adjustable
4 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
210 ms
5.5 V
- 40 C
+ 85 C
1.8 %
STM6904
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
運作供電電流: 10 uA
超壓閾值: 2.985 V, 2.21 V
產品類型: Supervisory Circuits
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 800 mV
欠壓閾值: 2.925 V, 2.166 V
每件重量: 158 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STM6904 / STM6905 Multiple Voltage Supervisor

The STMicroelectronics STM6904 / STM6905 multiple voltage supervisor provides monitoring of 4 and 5 power supply voltages to enable proper supervision of a multiple voltage-supply system. The STMicroelectronics STM6905 monitors 5 voltages and the STM6904 monitors 4. Both have 2 fixed voltages and the remaining voltages can be adjusted by the system designer. Voltage thresholds for these STMicroelectronics multiple voltage supervisors range from 1.050V to 3.078V with a very tight accuracy of ±1.8% across the full temperature and voltage range. The STM6904 and STM6905 are ideal for set-top boxes, multi-voltage systems, cable/satellite applications, computer systems, and data storage equipment.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。