STM6710FWB7F

STMicroelectronics
511-STM6710FWB7F
STM6710FWB7F

製造商:

說明:
監控電路 Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circu

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,564

庫存:
1,564 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1564會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.36 HK$28.36
HK$18.66 HK$186.60
HK$17.26 HK$431.50
HK$14.96 HK$1,496.00
HK$14.06 HK$3,515.00
HK$12.33 HK$6,165.00
HK$10.19 HK$10,190.00
完整捲(訂購多個3000)
3,000 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 監控電路
RoHS:  
Voltage Supervisory
SMD/SMT
1.8 V, 2.5 V, 3.3 V, Adjustable
4 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 105 C
1.5 %
STM6710FWB7F
Reel
Cut Tape
品牌: STMicroelectronics
產品類型: Supervisory Circuits
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 16.780 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

STM6710 Microprocessor Supervisors and Reset ICs

STMicroelectronics STM6710 Microprocessor Supervisors and Reset ICs are a precision voltage monitoring supervisor with the capability to monitor triple/quad voltages. These high-accuracy supervisory circuits combine competitive reset threshold accuracy with a low power consumption of <35μA and protect the system from low voltage conditions. The factory-trimmed reset threshold options for monitoring 5V, 3.3V, 2.5V, and 1.8V supplies with -5% and -10% tolerances are available. The STM6710 devices help to lower system cost, reduce board-space-requirements, and increase reliability by monitoring up to four different voltages in a small 6-lead SOT23-package. These ICs can be configured to support an external manual reset input using minimal external components. Typical applications include telecommunications, set-top-boxes, network equipment, servers, desktops, notebook computers, and data storage equipment.