STGAP2SMTR

STMicroelectronics
511-STGAP2SMTR
STGAP2SMTR

製造商:

說明:
電氣隔離式閘極驅動器 Galvanically isolated 4 A single gate driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,558

庫存:
2,558 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.02 HK$17.02
HK$12.58 HK$125.80
HK$11.51 HK$287.75
HK$10.28 HK$1,028.00
HK$9.70 HK$2,425.00
HK$9.29 HK$4,645.00
HK$8.96 HK$8,960.00
完整捲(訂購多個2500)
HK$8.38 HK$20,950.00
HK$8.18 HK$40,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電氣隔離式閘極驅動器
RoHS:  
STGAP2S
SMD/SMT
SOIC-8
- 40 C
+ 125 C
850 mW
30 ns
30 ns
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Non-Inverting
邏輯類型: CMOS, TTL
最長斷開延遲時間: 100 ns
最長接通延遲時間: 100 ns
濕度敏感: Yes
驅動器數: 1 Driver
輸出數: 1 Output
運作供電電流: 500 uA
輸出電流: 4 A
輸出電壓: 1.7 kV
產品: Isolated Gate Drivers
產品類型: Galvanically Isolated Gate Drivers
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
技術: Si
類型: Half-Bridge
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.