IXD2012NTR

IXYS Integrated Circuits
849-IXD2012NTR
IXD2012NTR

製造商:

說明:
閘極驅動器 Half-Bridge Driver 200V 1.4A SOIC(N)-8

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,505

庫存:
2,505 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.58 HK$12.58
HK$7.90 HK$79.00
HK$6.81 HK$170.25
HK$5.35 HK$535.00
HK$4.73 HK$1,182.50
HK$4.26 HK$2,130.00
HK$3.86 HK$3,860.00
完整捲(訂購多個2500)
HK$3.48 HK$8,700.00
HK$3.29 HK$24,675.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 閘極驅動器
RoHS:  
Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-N-8
2 Driver
2 Output
2.3 A
10 V
20 V
Non-Inverting
30 ns
20 ns
- 40 C
+ 125 C
IXD2012N
Reel
Cut Tape
MouseReel
品牌: IXYS Integrated Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: CN
邏輯類型: CMOS, TTL
最長斷開延遲時間: 330 ns
最長接通延遲時間: 270 ns
濕度敏感: Yes
運作供電電流: 120 uA
輸出電壓: 1.4 V
Pd - 功率消耗 : 625 mW
產品類型: Gate Drivers
傳輸延遲 - 最大值: 35 ns
關機: No Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IXD2012N閘極驅動器

IXYS IXD2012N Gate Driver is a high-side and low-side high-speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. This driver is designed to switch up to 200V in a bootstrap operation and features 1.9A source / 2.3A sink output current capability. With the standard TTL and CMOS logic level inputs, the IXD2012N driver is compatible with controlling devices and can interface easily. The IXYS IXD2012N driver outputs feature high pulse current buffers designed for minimum driver cross-conduction. This gate driver operates in an ambient temperature rating of -40°C to 125°C and is offered in a SOIC(N)-8 package on tape and reel. The IXD2012N gate driver is used in DC-DC converters, AC-DC inverters, motor controls, and class-D power amplifiers.