TMC4671-LA

Analog Devices / Maxim Integrated
700-TMC4671-LA
TMC4671-LA

製造商:

說明:
電機/運動/點火控制器及驅動器 FOC Servo Controller IC, integrated ADCs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電機/運動/點火控制器及驅動器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Multiple Type Motor Controllers
Servo Motor Controller
4 mA
10 uA
- 40 C
+ 125 C
SMD/SMT
Tray
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: TMC4671/TMC6100
原廠包裝數量: 261
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 1.95 V
電源電壓 - 最小值: 1.65 V
公司名稱: SpreadCycle ; CoolStep ; StealthChop ; CANopen ; StallGuard ;
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

TMC4671 Dedicated Motion Controller

Analog Devices / Maxim Integrated TMC4671 Dedicated Motion Controller is a fully integrated servo controller that provides field-oriented control for BLDC/PMSM and 2-phase stepper motors, DC motors, and voice coils. The controller implements all control functions in hardware. Integrated ADCs, position sensor interfaces, and position interpolators enable a fully functional Analog Devices TMC4671 Dedicated Motion Controller for a wide range of servo applications.