BALF-NRF01D3

STMicroelectronics
511-BALF-NRF01D3
BALF-NRF01D3

製造商:

說明:
訊號調節 50 ohms nominal input / conjugate match balun to nRF51822-QFAAG0,\rnRF51822-QF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,731

庫存:
4,731 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.63 HK$2.63
HK$2.41 HK$24.10
HK$2.25 HK$56.25
HK$2.19 HK$219.00
HK$2.10 HK$525.00
HK$2.00 HK$1,000.00
HK$1.88 HK$1,880.00
完整捲(訂購多個5000)
HK$1.66 HK$8,300.00
HK$1.57 HK$15,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Baluns
2.45 GHz
2400 MHz to 2540 MHz
50 Ohms
SMD/SMT
FlipChip-5
- 40 C
+ 85 C
BALF-NRF01D3
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
插入損耗: 1.35 dB
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
類型: Ultraminiature Balun
每件重量: 1.820 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BALF-NRF01D3 Ultra Miniature Balun

STMicroelectronics BALF-NRF01D3 Ultra Miniature Balun integrates a matching network in a monolithic glass substrate. The matching impedance for this balun is customized for the nRF51822-QFAAG0/GC/FA, nRF51822-QFABB0, and nRF51422-QFAAE0 RF transceivers. The BALF-NRF01D3 balun uses STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate that optimizes RF performances.

Balun Transformers

STMicroelectronics Balun Transformers use ST's process of integrating high-quality RF passive components on a single glass substrate. In addition to balanced/unbalanced conversion, these baluns can incorporate a matching network in a footprint smaller than 1mm2 for the complete function. The baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance. These baluns include companion chips to ST's transceivers, help significantly reduce RF complexity, and provide an optimized link budget. Balun transformers integrate three functions: impedance matching, 50Ω nominal impedance, and harmonic filter.