MLPF-WB-01E3

STMicroelectronics
511-MLPF-WB-01E3
MLPF-WB-01E3

製造商:

說明:
訊號調節 2.4 GHz Matched filter companion chip for STM32WB55Cx, STM32WB55Rx, STM32WB35xxx

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,714

庫存:
16,714 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.22 HK$2.22
HK$1.82 HK$18.20
HK$1.66 HK$41.50
HK$1.59 HK$159.00
HK$1.50 HK$375.00
HK$1.44 HK$720.00
HK$1.39 HK$1,390.00
完整捲(訂購多個5000)
HK$1.21 HK$6,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Low Pass Filters
SMD/SMT
CSP-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
類型: Low Pass
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MLPF-WB55-02E3 Low Pass Filter

STMicroelectronics MLPF-WB55-02E3 Low Pass Filter is a matched filter companion chip of STM32WB55Vx that integrates an impedance-matching network and harmonics filter. This matching network is designed to maximize the RF performance of STM32WB55Vx. This low pass filter utilizes the STMicroelectronics IPD technology on the non-conducive glass substrate, which optimizes RF performance. The MLPF-WB55-02E3 low pass filter from STMicroelectronics features low insertion loss, high RF performance, LGA footprint compatibility, and an ECOPACK2-compliant component. This low pass filter is ideal for use in BLUETOOTH® 5, OpenThread, Zigbee®, and IEEE 802.15.4.

無線連接解決方案

STMicroelectronics無線連接解決方案為一系列無線技術產品組合,具有特定的通訊範圍、電源效率、延遲、頻寬和網路拓撲。這些是由許多現有的標準通訊協定定義的重要參數。隨著無線感測器網路和物聯網相關裝置的重要性日益提高,幾乎所有的電子系統都需要無線連接功能。其典型用途涵蓋消費性到工業等應用,像是穿戴式裝置、智慧建築、住家自動化、資產追蹤解決方案或醫療裝置。ST的產品組合提供廣泛多樣的射頻解決方案,包含多數的關鍵通訊協定和標準,以及專有的無線電解決方案。包括超低功耗射頻收發器、網路處理器IC和全面的無線系統單晶片系列(含預先通過認證的無線模組),能簡化這些技術的快速採用。ST無線產品組合涵蓋了最廣泛的連線技術,包括Sub-1GHz的長距離網路裝置(支援LoRaWAN®、Sigfox和Wireless M-Bus連線)、60GHz短距毫米波射頻、Bluetooth® LE、802-15-4、OpenThread、LTE Cat 1和窄頻IoT。為了加快上市速度,參考設計和射頻模組可作為完整的開發生態系統和架構,並帶有軟體套件、工具、通訊協定堆疊、應用範例、評估板和快速入門教學。這是多功能合一的解決方案,可透過最高永續性的無線技術實現更智慧、更互聯的世界。