3314H-1-200

Bourns
652-3314H-1-200
3314H-1-200

製造商:

說明:
微調電阻器 - 表面貼裝 TRIMMER - THT 4MM SQ ST CERMET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.82 HK$18.82
HK$15.12 HK$151.20
HK$11.34 HK$1,134.00
HK$9.45 HK$1,890.00
HK$9.37 HK$5,622.00
HK$9.21 HK$9,210.00
HK$9.12 HK$23,712.00
HK$8.96 HK$44,800.00
HK$8.88 HK$88,800.00

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 微調電阻器 - 表面貼裝
RoHS:  
3314
Through Hole
Single Turn
1 Turn
Cermet
Top Slot
20 Ohms
250 mW (1/4 W)
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 2.55 mm
長度: 4.5 mm
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 200
子類別: Potentiometers, Trimmers & Rheostats
公司名稱: Trimpot
類型: Square Trimming Potentiometer
寬度: 4.5 mm
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

3314 4mm Square Automotive Trimming Potentiometer

3314 4mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 2Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3314 4mm Square Trimpot Trimming Potentiometer feature a 240° nominal mechanical angle, a torque of 180g/cm max, and a stop strength of 300g/cm minimum.