LCW964MCW0406MDB00

Vishay / Beyschlag
594-LCW964MCW0406MDB
LCW964MCW0406MDB00

製造商:

說明:
電阻套件 Precision 0406 Chip Resistors Kit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,019.94 HK$1,019.94
HK$893.02 HK$8,930.20

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電阻套件
RoHS:  
LCW
Thin Film Resistor SMD Kits
SMD/SMT
0406 (1016 metric) Reversed
47 Ohms to 100 kOhms
250 mW (1/4 W)
0.1 %
AEC-Q200
Bulk
品牌: Vishay / Beyschlag
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Resistor Kits
原廠包裝數量: 1
子類別: Resistors
類型: Precision Thin Film Chip Resisitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MCW AT Wide-Terminal Chip Resistors

Vishay / BC Components MCW AT Wide-Terminal Chip Resistors include precision and professional series, as well as a sample kit for MCW 0406-25 resistors with 80 resistance values with 20 resistors per value for a total of 1600. Both types of resistors are AEC-Q200 qualified and provide superior temperature cycling robustness. The 0406 and 0612 professional resistors also feature rated dissipation P85 up to 1W and an operating temperature of up to +175°C for 1000 hours, while the 0406 precision type offers rated dissipation P70 up to 250mW and an operating temperature of up to +155°C. Vishay / BC Components MCW AT Wide-Terminal Chip Resistors are ideal for modern professional power measurement electronics where stability, reliability, power dissipation, and robustness are essential. Typical applications include power electronics in automotive and industrial appliances.

LCW Sample Kits

Vishay / Beyschlag LCW Sample Kit for the MCW 0406 Thin Film Resistors includes 80 resistance values with 20 resistors per value for a total of 1600. This kit consists of AEC-Q200 qualified MCW 0406-25 resistors that have 0.1% tolerance and a resistance range from 47Ω to 100kΩ. The included resistors also offer rated dissipation of P70 up to 0.250W and lead(Pb)-free terminations.