LRMAP2726B-L50FT15

Welwyn Components / TT Electronics
756-LRMAP2726B-L5014
LRMAP2726B-L50FT15

製造商:

說明:
電流傳感電阻器 - SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,335

庫存:
1,335 可立即送貨
數量超過1335會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.96 HK$20.96
HK$12.41 HK$124.10
HK$10.69 HK$267.25
HK$8.80 HK$880.00
HK$7.62 HK$1,905.00
HK$7.01 HK$3,505.00
HK$6.49 HK$6,490.00
完整捲(訂購多個1500)
HK$6.49 HK$9,735.00
HK$6.35 HK$47,625.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
LRMAP2726
2726
6966
應用: Current Sense
品牌: Welwyn Components / TT Electronics
安裝風格: PCB Mount
產品類型: Current Sense Resistors
原廠包裝數量: 1500
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

LRMAP2726 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP2726 Low Resistance Power Resistors offer a 5W maximum power rating, 0.2mΩ to 5mΩ resistance value range, and ±1% resistance tolerance. These resistors feature 4-terminal Kelvin J-lead terminations, robust welded construction, and low inductance of <3nH. LRMAP2726 resistors are formed from a continuous band of an E-beam welded precision resistive strip and are resistant to all normal industrial cleaning solvents suitable for printed circuits. Welwyn / TT Electronics LRMAP2726 Power Resistors operate in a -55°C to +170°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.