HVA & HVC High-Voltage Resistors

Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用
SEI Stackpole 厚膜電阻器 - SMD 500KOhms 2010 1W 1% 200ppm Hi Volt Solder Wrap 501庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel HVCB 500 kOhms 1 W 1 % 200 PPM / C - 55 C + 150 C 2 kV 2010 3225 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole 厚膜電阻器 - SMD 10KOhms 2512 2W 1% 100ppm Hi Volt Solder Wrap 1,712庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel HVCB 10 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole 厚膜電阻器 - SMD 500MOhms 1206 0.33W 5% 100ppm Hi Volt Solder Wrap 727庫存量
1,500預期30/3/2026
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel HVCB 500 MOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage