WR303050-12F5-ID

TDK
810-WR303050-12F5-ID
WR303050-12F5-ID

製造商:

說明:
無線充電線圈 Wearable Wireless Rx Coil 30x30x0.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.19 HK$28.19
HK$28.11 HK$281.10
HK$23.43 HK$562.32
HK$22.36 HK$1,073.28
HK$21.87 HK$2,624.40
HK$21.37 HK$5,641.68
HK$20.22 HK$10,190.88
HK$19.07 HK$19,222.56
HK$18.50 HK$46,620.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 無線充電線圈
RoHS:  
WR
8.23 uH
Receiver
260 mOhms
5 %
1 Coil, 1 Layer
30.4 mm
30 mm
0.94 mm
Tray
品牌: TDK
產品類型: Wireless Charging Coils
原廠包裝數量: 24
子類別: Wireless Charging
零件號別名: WR303050-12F5-ID -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509010
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Wireless Charging Coils

TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.