1812SMS 系列 RF電感器 - SMD

結果: 22
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
Coilcraft RF電感器 - SMD 1812 27nH Unshld 5% 3.5A 4mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 100nH Unshld 2% 1.7A 12.3mOhms AECQ

Wirewound 1812 (4532 metric) Unshielded 100 nH 2 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 33nH Unshld 5% 3A 4.8mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 33 nH 5 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 68nH Unshld 5% 2.5A 8.2mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 68 nH 5 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 82nH Unshld 5% 2.5A 9.4mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 82 nH 5 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 68nH Unshld 2% 2.5A 8.2mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 68 nH 2 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 120nH Unshld 2% 1.5A 17.3mOhms AECQ

Wirewound 1812 (4532 metric) Unshielded 120 nH 2 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 22nH Unshld 2% 3A 4.2mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 22 nH 2 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 22nH Unshld 5% 3A 4.2mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 22 nH 5 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 27nH Unshld 2% 3.5A 4mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 27 nH 2 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 39nH Unshld 2% 3A 4.4mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 39 nH 2 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 39nH Unshld 5% 3A 4.4mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 47nH Unshld 5% 3A 5.6mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 56nH Unshld 2% 3A 6.2mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 56 nH 2 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 56nH Unshld 5% 3A 6.2mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 82nH Unshld 2% 2.5A 9.4mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 82 nH 2 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 100nH Unshld 5% 1.7A 12.3mOhms AECQ

Wirewound 1812 (4532 metric) Unshielded 100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 150nH Unshld 2% 1.2A 33mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 150 nH 2 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 150nH Unshld 5% 1.2A 33mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 150 nH 5 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 47nH Unshld 2% 3A 5.6mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 47 nH 2 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 33nH Unshld 2% 3A 4.8mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 33 nH 2 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF電感器 - SMD 1812 120nH Unshld 5% 1.5A 17.3mOhms AECQ

Wirewound 1812 (4532 metric) Unshielded 120 nH 5 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel