7447650120

Wurth Elektronik
710-7447650120
7447650120

製造商:

說明:
RF電感器 - SMD WE-RFI SMT 20nH 0402 25mOhms

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,034

庫存:
8,034 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.04 HK$3.04
HK$2.23 HK$111.50
HK$1.84 HK$460.00
HK$1.55 HK$775.00
HK$1.32 HK$1,320.00
完整捲(訂購多個10000)
HK$1.32 HK$13,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF電感器 - SMD
RoHS:  
0402 (1006 metric)
Unshielded
20 nH
5 %
1.08 A
25 mOhms
- 40 C
+ 85 C
11
7.72 GHz
1 mm
0.55 mm
0.55 mm
Ferrite
AEC-Q200
WE-RFI
Reel
Cut Tape
MouseReel
應用: RF, RFID
品牌: Wurth Elektronik
外殼代碼 - in: 0402
外殼代碼 - mm: 1006
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 10000
終端類型: SMD/SMT
試驗頻率: 7.9 MHz
每件重量: 5 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-RFI & WE-RFH Ferrite SMD Inductors

Würth Elektronik WE-RFI and WE-RFH Ferrite SMD Inductors feature high current handling capability and are primarily used for radio frequency identification (RFID) tuning. The WE-RFH has a higher current handling capability and is available in 1008A size only. The WE-RFI series is available in 0402, 0603, 0805, and 1008 sizes. Würth Elektronik WE-RFI and WE-RFH Ferrite SMD Inductors operated in a temperature range of -40°C to +85°C.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.