SPM4020-DZ-KIT

TDK
810-SPM4020-DZ-KIT
SPM4020-DZ-KIT

製造商:

說明:
電感器組件及附件 Wound Metal Automotive SPM Power Inductor Sample Kit AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$274.71 HK$274.71
HK$209.36 HK$2,093.60
HK$205.75 HK$5,143.75
HK$203.12 HK$10,156.00
HK$200.81 HK$20,081.00
500 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電感器組件及附件
RoHS:  
Power Inductor Kits
SMD/SMT
100 nH to 2.2 uH
- 55 C
+ 155 C
AEC-Q200
SPM
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
每個值的件數: 5
值的數量: 6
封裝: Bulk
產品類型: Inductor Kits & Accessories
屏蔽: Shielded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
總件數: 30
類型: Automotive Power Inductor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.