SMD/SMT 共模扼流圈/過濾器

結果: 2,578
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 終端類型 通道數 感應係數 阻抗 耐受性 最大直流電流 最大直流電阻 自諧振頻率 最低工作溫度 最高工作溫度 封裝/外殼 長度 寬度 高度 資格 封裝 產品 類型
Pulse Electronics 共模扼流圈/過濾器 CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 1,000庫存量
最少: 1
倍數: 1
: 500

PM2743 PCB Mount SMD/SMT 1 Channel 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Vishay / Dale 共模扼流圈/過濾器 2.2Kohms 20% 5,353庫存量
2,000預期18/3/2026
最少: 1
倍數: 1
: 2,000

ICM-1206 PCB Mount SMD/SMT 2 Channel 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 4.6A 0.47mH 1,100庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 0.8A 15mH 1,100庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 15 mH 405 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 1.6A 4.7mH 1,096庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 4.7 mH 115 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 2.5A 2.2mH 1,100庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 2.2 mH 52 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 0.6A 33mH 1,100庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 33 mH 735 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 2A 3.3mH 1,095庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 3.3 mH 85 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 3.1A 1.0mH 1,100庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 1 mH 33 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 1A 10mH 1,088庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 10 mH 265 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 6A 0.33mH 1,100庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 330 uH 12 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 1.3A 6.8mH 1,095庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner 共模扼流圈/過濾器 250V 1.5kW 3.8A 0.68mH 1,100庫存量
最少: 1
倍數: 1

RE100 PCB Mount SMD/SMT 1 Channel 680 uH 22 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
Bourns 共模扼流圈/過濾器 CMC,4.5x3.2x2.8mm,420ohm+/-25%,3.2A,shd 1,733庫存量
2,000預期20/5/2026
最少: 1
倍數: 1
: 500

SRF4532TA PCB Mount SMD/SMT 1 Channel 1.5 uH 420 Ohms 3.2 A 55 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
iNRCORE 共模扼流圈/過濾器 175庫存量
最少: 1
倍數: 1
SLIC PCB Mount SMD/SMT 215 uH 10 A 3.75 mOhms - 55 C + 130 C 21.1 mm 19.05 mm 11.2 mm Tube Ruggedized
EPCOS / TDK 共模扼流圈/過濾器 Isolation inductors 2.2 mH, Single Pair Ethernet 10BASE-T1L 4,907庫存量
最少: 1
倍數: 1
: 1,500

ICI PCB Mount SMD/SMT 2.2 mH 420 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
ABRACON 共模扼流圈/過濾器 CMC 1000Ohm 0.75A 200mOhm 4,791庫存量
最少: 1
倍數: 1
: 2,000

ACMP-Q3226 PCB Mount SMD/SMT 1 Channel 750 mA 200 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON 共模扼流圈/過濾器 CMC 100uH 0.15A 2500mOhm 3,826庫存量
最少: 1
倍數: 1
: 4,000

ACMS-Q3222F PCB Mount SMD/SMT 1 Channel 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale 共模扼流圈/過濾器 260 Ohms 20% 614庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale 共模扼流圈/過濾器 260 Ohms 20% 974庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK 共模扼流圈/過濾器 1210 90ohm 25% 100mA AEC-Q200 140,275庫存量
最少: 1
倍數: 1
: 4,000

KCZ-AH PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
Vishay / Dale 共模扼流圈/過濾器 180 Ohms 20% 2,110庫存量
最少: 1
倍數: 1
: 2,000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK 共模扼流圈/過濾器 - 157,801庫存量
最少: 1
倍數: 1
: 10,000

ACM PCB Mount SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
ABRACON 共模扼流圈/過濾器 CMC 90? 3.2A 2LN SMD 2,747庫存量
最少: 1
倍數: 1
: 1,000

ACMP-4724 PCB Mount SMD/SMT 1 Channel 90 Ohms 3.2 A 35 mOhms - 40 C + 125 C 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON 共模扼流圈/過濾器 CMC 90Ohm 0.4A 300mOhm 5,789庫存量
最少: 1
倍數: 1
: 2,000

ACMP-Q2012 PCB Mount SMD/SMT 1 Channel 90 Ohms 400 mA 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes