ECMF04-4HSWM10

STMicroelectronics
511-ECMF04-4HSWM10
ECMF04-4HSWM10

製造商:

說明:
共模扼流圈/過濾器 Common mode filter with ESD protection in QFN-10L

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
29,760
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.92 HK$5.92
HK$4.90 HK$49.00
HK$4.27 HK$106.75
HK$4.03 HK$403.00
HK$3.72 HK$930.00
HK$3.52 HK$1,760.00
HK$3.31 HK$3,310.00
完整捲(訂購多個3000)
HK$3.02 HK$9,060.00
HK$2.84 HK$17,040.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 共模扼流圈/過濾器
RoHS:  
ECMF04-4HSWM10
SMD/SMT
4 Channel
- 55 C
+ 125 C
uQFN-10
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: Common Mode Chokes
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
每件重量: 5 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

ECMF04-4HSWM10 Common-Mode Filter

STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter is a highly integrated common-mode filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses. Typical buses include HDMI 2.0, USB3.0, Ethernet, MIPI, DisplayPort and other high-speed serial interfaces. The device has a very large differential bandwidth to comply with these standards and can also protect and filter 2 differential lanes. Typical applications for the STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter include set top box, streaming box, game console, notebook, laptop, and portable devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.