CSTLS CERALOCK​™ Resonators

Murata CSTLS CERALOCK™ Resonators are round lead-type modules that do not require externally mounted capacitors. These resonators reduce the number of components required and thus allow simple and compact circuits. The CSTLS ceramic resonators are available in two variants: the CSTLS_X with thickness-longitudinal vibration and the CSTLS_G with thickness-shear vibration. The CSTLS_G resonators operate at 3.4MHz to 10MHz frequency range, while the CSTLS_X resonators operate at 16MHz to 70MHz frequency range. These resonators are stable over a wide temperature range. Murata CSTLS CERALOCK Resonators enable the design of oscillator circuits that do not require any adjustment. Typical applications include dual tone multi-frequency (DTMF) generators, clock oscillators for microcomputers, remote control units, and automated office equipment.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 頻率 終端類型 耐受性 最高工作溫度 最低工作溫度 系列 封裝
Murata Electronics 共鳴器 4.0 MHZ 2,130庫存量
最少: 1
倍數: 1

4 MHz Through Hole 0.5 % + 80 C - 20 C CSTLS_G Bulk
Murata Electronics 共鳴器 3.6MHz Ceramic Resonator (CERALOCK ) +/-0.50% Initial tolerance 734庫存量
最少: 1
倍數: 1

3.6 MHz Through Hole 0.5 % + 80 C - 20 C CSTLS_G Bulk
Murata Electronics 共鳴器 8MHzCeramic Resonator (CERALOCK )+/-0.50% Initial tolerance 381庫存量
最少: 1
倍數: 1

8 MHz Through Hole 0.5 % + 80 C - 20 C CSTLS_G Bulk