MX55 Low-Jitter Crystal Oscillators

Microchip MX55 Low-Jitter Crystal Oscillators are an ultra-low jitter family of industry-standard crystal oscillators (XO) designed to maximize networking, storage, server, and telecommunications equipment performance. With typical phase jitter ranging from 160fs to 230fs, depending on the output format, output frequency, and package, these devices improve the signal-to-noise ratio. The Microchip devices also improve bit error rate in high line rate applications like 10/40/100G Ethernet, optical communications, PCI Express, Fibre Channel/SAS, CPRI/OBSAI, XAUI, and backplane SERDES links. The MX55 is an industry-leading ultra-low jitter XO family available in a 3.2mm x 5mm package. These devices meet ±50ppm total stability across the -40°C to +85°C operating temperature range using proven high-reliability assembly methods that improve long-term reliability and minimize aging drift compared to traditional XO assembly processes. With programmable output format and OE options, these XOs can be configured to be footprint compatible with any standard 6-pin XO available today.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 封裝/外殼 頻率 頻率穩定性 電源電壓 - 最小值 電源電壓 - 最大值 輸出格式 終端類型 最低工作溫度 最高工作溫度 長度 寬度 高度 系列 封裝
Microchip Technology 標準時鐘振盪器 Ultra-Low Jitter,312.5MHz,LVPECL,<200fs Phase Jitter 19庫存量
最少: 1
倍數: 1

Standard Oscillators LGA-6 312.5 MHz 50 PPM 2.375 V 3.63 V PECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.33 mm (0.052 in) MX55 Tube
Microchip Technology 標準時鐘振盪器 Ultra-Low Jitter,322.265MHz,HCSL,<200fs Phase Jitter 115庫存量
最少: 1
倍數: 1

Standard Oscillators LGA-6 322.265 MHz 50 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.33 mm (0.052 in) MX55 Tube
Microchip Technology 標準時鐘振盪器 Ultra-Low Jitter,25MHz,LVCMOS,<200fs Phase Jitter 107庫存量
最少: 1
倍數: 1

Standard Oscillators LGA-6 25 MHz 50 PPM 2.375 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.33 mm (0.052 in) MX55 Tube