XRCGA30M000FBA1BR0

Murata Electronics
81-XRCGA30M000FBA1BR
XRCGA30M000FBA1BR0

製造商:

說明:
液晶元件 2x1.6mm 30MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,993

庫存:
2,993 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$3.26 HK$32.60
HK$2.95 HK$73.75
HK$2.84 HK$284.00
HK$2.68 HK$670.00
HK$2.56 HK$1,280.00
HK$2.47 HK$2,470.00
完整捲(訂購多個3000)
HK$2.34 HK$7,020.00
HK$2.15 HK$12,900.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 液晶元件
RoHS:  
30 MHz
8 pF
15 PPM
45 PPM
0806 (2016 metric)
- 40 C
+ 125 C
SMD/SMT
70 Ohms
300 uW
2 mm
1.6 mm
0.65 mm
XRCGA_A
Reel
Cut Tape
AEC-Q200
品牌: Murata Electronics
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

XRCGA_F_A Automotive Crystal Units

Murata XRCGA_F_A Automotive Crystal Units feature a 2016 package that uses Murata's original package technology and high-grade quartz crystal elements, resulting in compact, high-accuracy modules. The resin-sealed, surface-mount package offers two-terminal electrodes and dimensions of 2mm x 1.6mm x 0.7mm, which helps to reduce the mounting area size. The XRCGA_F_A series features a 20MHz to 50MHz frequency range, 50Ω to 160Ω equivalent series resistance (ESR), 8pF load capacitance, and -40°C to +125°C or +150°C operating temperature range. The crystals use Murata's original particle screening to prevent unsuccessful oscillation caused by an inorganic particle. Murata XRCGA_F_A Automotive Crystal Units comply with AEC-Q200, RoHS, and ELV standards. The XRCGA_F_A crystal units are ideal for automotive applications such as comfort and security.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

汽車計時/資訊娛樂/聲音裝置

Murata Electronics計時裝置為被動式元件,利用壓電效應產生時脈訊號。這些裝置可使用在各種應用中,包括用在汽車業、行動電話、穿戴式裝置和AV/PC等應用。Murata聲音元件(蜂鳴器)利用壓電陶瓷的天然頻率,可使用在各種應用中,包括汽車、家電、工業裝置,以及小型可攜式終端設備。Murata聲音元件也可用作旋律和音訊喇叭內所用裝置的確認聲。Murata資訊娛樂元件內含由高穩定性壓電石英晶體製成的晶體單元,可發揮機械諧振器的作用。晶體單元可產生時脈訊號,是積體電路 (IC) 和大型積體電路 (LSI) 運作不可或缺的要素,可實現高穩定性,免調整即可達到出色效能,並達成微型化。此資訊娛樂元件內所用的Murata晶體單元常見於各種應用,包括汽車電子及相關技術裝置,包括通訊衛星、行動通訊裝置、顯示器螢幕、電腦和DVD設備。