ECS-.327-7-16-TR

ECS
520-ECS-.327-7-16-TR
ECS-.327-7-16-TR

製造商:

說明:
液晶元件 CRYSTAL 32.768KHZ SMD,ECX-16,-,+/-20ppm,7pF,90 kOhm,Fundamental,-40C - 85C,2-SMD, No Lead (DFN, LCC),0.063" L x 0.039" W (1.60mm x 1.00mm),0.020" (0.50mm)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,237

庫存:
3,237 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.40 HK$7.40
HK$6.45 HK$64.50
HK$5.84 HK$146.00
HK$5.61 HK$561.00
HK$5.30 HK$1,325.00
HK$4.91 HK$2,455.00
HK$4.71 HK$4,710.00
HK$4.45 HK$11,125.00
完整捲(訂購多個5000)
HK$4.20 HK$21,000.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$7.48
最小值:
1

商品屬性 屬性值 選擇屬性
ECS
產品類型: 液晶元件
RoHS:  
32.768 kHz
7 pF
20 PPM
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.5 uW
1.6 mm
1 mm
0.5 mm
ECX-16
Reel
Cut Tape
品牌: ECS
產品類型: Crystals
原廠包裝數量: 5000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
USHTS:
8541600010
TARIC:
8541600000
ECCN:
EAR99

ECX-16 SMD Tuning Fork Crystals

ECS ECX-16 SMD Tuning Fork Crystals are miniature surface mount tunings fork crystals operating at 32.768kHz frequency. These tuning fork crystals exhibit ±20ppm frequency tolerance resulting in high reliability and improved stability. The ECX-16 tuning fork crystals offer low Equivalent Series Resistance (ESR) and an extended temperature range useful for low-power Real-Time Clock (RTC) applications such as STM32 AN2867. These tuning fork crystals feature a 1.6mm x 1.0mm compact footprint, 12.5ρF load capacitance, 0.5µW driver level, and are RoHS compliant. ECS ECX-16 SMD Tuning Fork Crystals are ideal for automotive, industrial, Commercial off-the-shelf (COTS) products, and the Internet of Things (IoT).