TFPM2P32K7680R

CTS Electronic Components
774-TFPM2P32K7680R
TFPM2P32K7680R

製造商:

說明:
液晶元件 factory currently not accepting orders

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$6.02 HK$18,060.00
HK$5.90 HK$35,400.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: 液晶元件
RoHS:  
32.768 kHz
12.5 pF
20 PPM
8 mm x 3.8 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.5 uW
8 mm
3.8 mm
2.5 mm
TFPM
Reel
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Tuning Fork Crystal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

TFPM2P32K7680R Tuning Fork Crystal

CTS Electronic Components TFPM2P32K7680R Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This Tuning Fork Crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. The TFPM2P32K7680R is compatible with Citizen CM200C/S and Epson MC-306 and has a standard frequency tolerance of ±20ppm. CTS TFPM2P32K7680R Tuning Fork Crystal also supports general commercial and industrial applications.