ABM3-24.000MHZ-J2Y-T

ABRACON
815-ABM324000MHZJ2YT
ABM3-24.000MHZ-J2Y-T

製造商:

說明:
液晶元件 Xtal 5032 2-SMD 24MHz Tol 20ppm Stab 30ppm -40 C 105 C 18pF 30 Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 990

庫存:
990 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.19 HK$4.19
HK$3.67 HK$36.70
HK$3.34 HK$83.50
HK$3.20 HK$320.00
HK$3.02 HK$755.00
HK$2.90 HK$1,450.00
完整捲(訂購多個1000)
HK$2.65 HK$2,650.00
HK$2.47 HK$4,940.00
HK$2.35 HK$11,750.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 液晶元件
RoHS:  
REACH - SVHC:
ABM3
Reel
Cut Tape
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Crystals
原廠包裝數量: 1000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABM3 Miniature Ceramic SMD Crystals

ABRACON ABM3 Miniature Ceramic SMD Crystals are a smaller package alternative for the ABM7 series. Features of the ABM3 series include AT-cut fundamental and 3rd OT mode, IR reflow capability, tight stability available, and a ceramic package hermetically glass sealed (Pb in glass) to assure high precision and reliability. The ABRACON ABM3 Miniature Ceramic SMD Crystals offer a frequency range from 8.0MHz to 125MHz and are ideal for cellular phones, pagers, communication and test equipment, PCMCIA, and wireless applications.