DSC400-1111Q0034KI1

Microchip Technology
998-400-1111Q0034KI1
DSC400-1111Q0034KI1

製造商:

說明:
專業振盪器 MEMS Clock Generator, 4 Output

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過41會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.03 HK$58.03
HK$48.33 HK$1,208.25
72 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 專業振盪器
RoHS:  
Clock Generators, MEMS Based
QFN-20
34 MHz
50 PPM
15 pF
2.25 V
3.6 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.85 mm
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 40 mA
佔空比 - 最大: 55 %
濕度敏感: Yes
安裝風格: SMD/SMT
原廠包裝數量: 72
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DSC400 Low Jitter Crystal-Less Clock Generator

Microchip Technology DSC400 Low Jitter Crystal-Less Clock Generator utilizes PureSilicon™ MEMS technology to provide excellent jitter and stability while incorporating additional device functionality. The frequencies of the outputs can be identical or independently derived from common PLLs. Each output may be configured independently to support a single ended LVCMOS interface or a differential interface. Differential options include LVPECL, LVDS, or HCSL. The DSC400 provides two independent select lines for choosing between two sets of preconfigured frequencies per bank. This device also has two OE pins to allow for enabling and disabling outputs.