CX3225GA08000D0PTVTT

KYOCERA AVX
581-CX3225GA0D0PTVTT
CX3225GA08000D0PTVTT

製造商:

說明:
液晶元件 3.2x2.5mm 8MHz 8pF +-50ppm 500Ohms AEC-Q200 SMT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,090

庫存:
2,090 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.97 HK$7.97
HK$6.81 HK$68.10
HK$6.46 HK$161.50
HK$5.87 HK$587.00
HK$5.30 HK$1,325.00
HK$5.13 HK$2,565.00
HK$5.07 HK$5,070.00
完整捲(訂購多個3000)
HK$4.72 HK$14,160.00
HK$4.47 HK$26,820.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 液晶元件
RoHS:  
8 MHz
8 pF
50 PPM/C
150 PPM/C
1210 (3225 metric)
- 40 C
+ 150 C
SMD/SMT
500 Ohms
200 uW
3.2 mm
2.5 mm
0.85 mm
CX3225GA
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

AEC-Q200 Crystal Products

KYOCERA AVX AEC-Q200 Crystal Products offer enhanced solderability in a miniature, low-profile ceramic package with a 3.2mm x 2.5mm footprint and a height of either 0.75mm or 0.85mm. These crystal units are reflow compatible and offer a heat cycle solder junction for 3000 cycles (-40°C to +125°C). The CX3225SA components feature several improvements, including four terminals for mounting stability, rust prevention, and a ground (GND) terminal for anti-noise performance. KYOCERA AVX AEC-Q200 Crystal Products are RoHS compliant and ideal for automotive applications such as electronic control units (ECUs), high-speed automotive networking, and the tire pressure monitoring system (TPMS).

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.