TFSM262P32K7680

CTS Electronic Components
774-TFSM262P32K7680
TFSM262P32K7680

製造商:

說明:
液晶元件 Cylindrical Thru-Hole Package w/ SM Lead-Form Tuning Fork Crystal, 6.2mm x 2.1mm, +/-20ppm Tolerance, 12.5pF Load Capacitance, 32.7680kHz, -10C to +60C, 50 kOhm ESR Maximum, -0.034ppm/C2 Temp Coefficient

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,815

庫存:
1,815 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.74 HK$6.74
HK$5.75 HK$57.50
HK$5.45 HK$136.25
HK$4.95 HK$495.00
HK$4.69 HK$1,172.50
HK$4.46 HK$2,230.00
完整捲(訂購多個3000)
HK$3.78 HK$11,340.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
CTS
產品類型: 液晶元件
RoHS:  
32.768 kHz
12.5 pF
20 PPM
6 mm x 2 mm
- 10 C
+ 60 C
Radial
40 kOhms
1 uW
6 mm
2 mm
TFSM
Reel
Cut Tape
MouseReel
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線間距: 2.54 mm
安裝風格: Through Hole
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Tuning Fork Crystal
每件重量: 162.475 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

TFSM262P32K7680 Tuning Fork Crystal

CTS Electronic Components TFSM262P32K7680 Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This tuning fork crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. TFSM262P32K7680 has a cylindrical thru-hole package w/SM lead-form with a standard frequency tolerance of ±20ppm. CTS TFSM262P32K7680 Tuning Fork Crystal is compatible with Citizen CMR200T and Micro MS1V-T1K and supports general commercial applications.